You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MPQ7920GRM-0000-AEC1-P

Power Management IC, 4 Step-Down Converter, 5 Output, 5.5V Supply, AEC-Q100, QFN-26

MONOLITHIC POWER SYSTEMS (MPS) MPQ7920GRM-0000-AEC1-P
MONOLITHIC POWER SYSTEMS (MPS) MPQ7920GRM-0000-AEC1-P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPQ7920GRM-0000-AEC1-P
Order Code:
3886302
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MPQ7920 is a complete power management solution that integrates four high efficiency 2A/2.5A/4.5A/4.5A step-down DC/DC converters, five low-dropout regulators and a flexible logic interface. Constant-on-time (COT) control in the DC/DC converter provides fast transient response. The adjustable switching frequency (up to 2.75MHz) during CCM greatly reduces external inductor and capacitor value. Full protection features include UVLO, OCP, OVP and thermal shutdown. The output voltage is adjustable through the I2C bus or pre-set by the MTP (multiple-time programmable). The power-on/off sequence is also programmable via the MTP and can be controlled through I2C bus online. The MPQ7920 requires a minimal number of external components, and is available in a space-saving QFN-26 (3.5mmx4.5mm) package with wettable flanks. This part is AEC-Q100 qualified. Applications include automotive infotainment, automotive video recorder and automotive display electronics.
  • High efficiency step-down converters
  • One RTC dedicated LDO, four low noise LDOs
  • I2C bus and user programmable MTP
  • Power-on/off control, power-on reset output
  • Multi-function LDO2/EN1 pin (EN1 input logic level ≤ 3.3V)
  • Flexible power-on/off sequence via MTP (0.5ms/2ms/8ms/16ms selectable time slot)
  • Flexible DC/DC, LDO on/off via the MTP
  • ±4KV HBM and ±2KV CDM ESD rating for all pins
  • Standard version for sampling, which can be MTP 2 times.

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck Regulator, LDO

:
5.5V

:
4

:
5

:
5

:
QFN

:
26Pins

:
-40°C

:
125°C

:
AEC-Q100

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 8/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,072.07 ( ¥1,179.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,072.07 (¥1,179.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥750.31 (¥825.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥718.83 (¥790.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥686.79 (¥755.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥654.12 (¥719.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥623.29 (¥685.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥552.81 (¥608.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --