You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONOLITHIC POWER SYSTEMS (MPS) MPQ7230GLE-AEC1-P
LED Driver, Synchronous Buck-Boost/Synchronous Buck, 410 kHz, SMD, QFN, 6 V to 42 V, -40°C to 150°C
- Manufacturer Part No:
- MPQ7230GLE-AEC1-P
- Order Code:
- 4000972
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MPQ7230GLE-AEC1-P Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck-Boost, Synchronous Buck
- :
- -
- :
- 6V
- :
- 42V
- :
- -
- :
- 3A
- :
- 410kHz
- :
- Surface Mount
- :
- QFN
- :
- 19Pins
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Built for a wide range of IR LED applications
- Wide 6V to 42V operating input range, 10Hz to 2KHz PWM dimming frequency
- High performance for improved thermals, configurable LED current without sensing resistor
- 44mohm/40mohm low RDS(ON) internal power MOSFETs, high-efficiency synchronous mode operation
- Default 410KHz switching frequency with spread spectrum
- EMI reduction techniques, overcurrent protection, thermal derating, and thermal shutdown
- LED short (to GND and battery), LED open and output overvoltage fault indication
- Configurable thermal derating via NTC remote temperature sense
- 5% LED current accuracy (700mA–1.2A for buck-boost or 1A–2A for buck)
- AEC-Q100 Grade 1 qualified
Footnotes
250 In stock Need more?
250 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥851.16 (¥936.28) | ( ) |
10+ | ¥724.19 (¥796.61) | ( ) |
25+ | ¥691.80 (¥760.98) | ( ) |
50+ | ¥659.40 (¥725.34) | ( ) |
100+ | ¥627.00 (¥689.70) | ( ) |
250+ | ¥595.65 (¥655.22) | ( ) |
500+ | ¥532.95 (¥586.25) | ( ) |
1000+ | ¥502.34 (¥552.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.