You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONOLITHIC POWER SYSTEMS (MPS) MPQ5072GG-AEC1-P
Power Load Distribution Switch, High Side, Active High, 1 Output, 5.5V, 0.06ohm, QFN, 12-Pin
- Manufacturer Part No:
- MPQ5072GG-AEC1-P
- Order Code:
- 3890286
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MPQ5072GG-AEC1-P Datasheet
Product Overview
- Low RDS(ON) load switch with programmable current limit
- Guaranteed industrial/automotive temperature range limits
- 0.5V to 5.5V VIN range, shutdown current of
5µA - Integrated 50mohm low RDS(ON) FETs
- Push/pull power good (PG) indicator, adjustable start-up slew rate
- Output discharge, short-circuit protection (SCP)
200ns - Thermal shutdown protection
- AEC-Q100 Grade 1 qualified
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- 1.4A
- :
- 0.06ohm
- :
- QFN
- :
- 12Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- AEC-Q100
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
208 In stock Need more?
208 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥233.56 (¥256.92) | ( ) |
10+ | ¥199.08 (¥218.99) | ( ) |
50+ | ¥184.19 (¥202.61) | ( ) |
100+ | ¥169.29 (¥186.22) | ( ) |
250+ | ¥158.32 (¥174.15) | ( ) |
500+ | ¥128.97 (¥141.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.