You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONOLITHIC POWER SYSTEMS (MPS) MPQ3367GR-AEC1-P
WLED Driver, DC/DC, 6-Channel, AEC-Q100, Boost, 2.2 MHz, QFN-24, 3.5 to 36 V, SMD
- Manufacturer Part No:
- MPQ3367GR-AEC1-P
- Order Code:
- 3865067
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- MPQ3367-AEC1
- Technical Datasheet:
- MPQ3367GR-AEC1-P Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost
- :
- -
- :
- 3.5V
- :
- 36V
- :
- -
- :
- 150mA
- :
- 2.2MHz
- :
- Surface Mount
- :
- QFN
- :
- 24Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- 3.5V to 36V input voltage range, 6 channels with maximum 150mA per channel
- Internal 10ohm/50V MOSFET, programmable up to 2.2MHz fSW, external sync SW function
- Multi-dimming operation mode through PWM input, standard I2C digital interface for ease of use
- 15000:1 dim ratio in PWM dim at FPWM ≤ 200Hz
- 200:1 dim ratio at analogue dim through PWM dim signal input
- Excellent EMI performance, frequency spread spectrum
- Phase shift function for PWM dimming, 2.5% current matching, cycle-by-cycle current limit
- Programmable LED short threshold and OVP threshold, fault indicator signal output
- Used in tablet/notebook, automotive display
- AEC-Q100 qualified, available in QFN-24 (4mmX4mm) package
Footnotes
Also Known As
416 In stock Need more?
416 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥860.56 (¥946.62) | ( ) |
10+ | ¥695.97 (¥765.57) | ( ) |
25+ | ¥669.33 (¥736.26) | ( ) |
50+ | ¥642.68 (¥706.95) | ( ) |
100+ | ¥616.03 (¥677.63) | ( ) |
250+ | ¥551.76 (¥606.94) | ( ) |
500+ | ¥462.42 (¥508.66) | ( ) |
1000+ | ¥393.88 (¥433.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.