You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MPL-SE6040-4R7

Power Inductor (SMD), 4.7 µH, 5.2 A, Semishielded, 5 A, MPL-SE Series

MONOLITHIC POWER SYSTEMS (MPS) MPL-SE6040-4R7
MONOLITHIC POWER SYSTEMS (MPS) MPL-SE6040-4R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPL-SE6040-4R7
Order Code:
3501896
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MPL-SE Series
Technical Datasheet:
MPL-SE6040-4R7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MPL-SE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µH

:
5.2A

:
Semishielded

:
5A

:
MPL-SE Series

:
-

:
0.027ohm

:
20%

:
6mm

:
6mm

:
4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MPL-SE series offers semi shielded power inductors that are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities. Applications includes battery-powered devices, high-efficiency SMPS, embedded computing and input filters.
  • Size is 6mm x 6mm x 4mm
  • Semi shielded construction
  • Low DCR
  • Low stray field
  • Maximum operating temperature range of +125°C

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥94.05 ( ¥103.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥94.05 (¥103.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥67.41 (¥74.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥48.60 (¥53.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥45.78 (¥50.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥42.95 (¥47.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥40.29 (¥44.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥39.49 (¥43.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --