You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONOLITHIC POWER SYSTEMS (MPS) MP8796BGVT-0000-P
DC-DC Switching Synchronous Buck Regulator, Adjustable, 4 V to 16 V in, 0.6 V-5.5 V/30A out, TQFN-25
- Manufacturer Part No:
- MP8796BGVT-0000-P
- Order Code:
- 3595498
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MP8796BGVT-0000-P Datasheet
Product Overview
- PMBus 1.3 compliant, scalable multi-phase operation
- Selection of switching frequency from 400KHz, 600KHz, 800KHz, or 1000KHz
- 3.1V to 16V with external 3.3V VCC bias, 4V to 16V with internal bias or external 3.3V VCC bias
- 30A continuous output current per phase
- Low RDS(ON) integrated power MOSFETs
- Lossless, accurate on-die current sensing
- Adaptive COT for ultra-fast transient response, stable with zero-ESR output capacitors
- 0.5% reference voltage over 0 to +70°C junction temperature range, output voltage true remote sense
- Output adjustable from 0.4V to 0.9 x VIN up to 5.5V max
- Output voltage/current, input voltage and junction temperature reporting
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Buck (Step Down)
- :
- 4V
- :
- 16V
- :
- 30A
- :
- 30A
- :
- TQFN
- :
- 25Pins
- :
- Surface Mount
- :
- -
- :
- 600mV
- :
- 5.5V
- :
- 1MHz
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
5,915 In stock Need more?
5,915 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,357.92 (¥1,493.71) |
10+ | ¥1,330.77 (¥1,463.85) |
25+ | ¥1,303.61 (¥1,433.97) |
50+ | ¥1,276.45 (¥1,404.10) |
100+ | ¥1,249.29 (¥1,374.22) |
250+ | ¥1,222.13 (¥1,344.34) |
500+ | ¥1,194.97 (¥1,314.47) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.