You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MP6613GF-P

Motor Driver IC, Stepper and DC Brush, 2 Outputs, 5 A, 4.5 to 45 V, -40 °C to 125 °C, TSSOP-EP-28

MONOLITHIC POWER SYSTEMS (MPS) MP6613GF-P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP6613GF-P
Order Code:
4261241
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP6613GF-P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MP6613GF-P is a simple H-bridge motor driver IC designed to drive stepper motors, brushed DC motors, and other loads. The MP6613 operates across a 4.5V to 45V input voltage (VIN) range. It can deliver motor current up to 5A, depending on the ambient temperature (TA) and PCB layout. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage protection (UVP), and thermal shutdown. It has several control modes that are configurable via pins. Typical applications are bipolar stepper motors, stage lighting, 3D printers, laser printers and copiers, textile machines.
  • Low 75mohm on resistance (RDS(ON)) per MOSFET
  • Over-temperature (OT) shutdown, fault indication output
  • TSSOP-28EP package
  • Quiescent current is 0.9µA typical (nSLEEP = 0, VIN = 24V, TA = 25°C)
  • Recommended operating junction temperature range from -40°C to +125°C

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
H-Bridge Motor Driver

:
Brushed DC, Stepper

:
2Outputs

:
5A

:
-

:
TSSOP-EP

:
28Pins

:
4.5V

:
45V

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

465 In stock Need more?

25 deliver in 2-3 business days from our SG warehouse
440 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥734.15 (¥807.57 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥734.15 (¥807.57)
10+ ¥440.79 (¥484.87)
25+ ¥413.99 (¥455.39)
50+ ¥387.19 (¥425.91)
100+ ¥363.11 (¥399.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --