You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONOLITHIC POWER SYSTEMS (MPS) MP6539BGF-Z
Motor Driver/Controller, Three Phase DC Brushless, 1 Output, 8.5 V to 14 V Supply, TSSOP-EP-28
- Manufacturer Part No:
- MP6539BGF-Z
- Order Code:
- 3392516
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MP6539BGF-Z Datasheet
Product Overview
- 120V VBST maximum voltage
- Integrated current-sense amplifier
- Low-power sleep mode for battery powered applications
- Adjustable dead-time control to prevent shoot-through
- Fault indication output
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Half-Bridge Motor Pre-Driver
- :
- Three Phase Brushless DC
- :
- 1Outputs
- :
- -
- :
- -
- :
- TSSOP-EP
- :
- 28Pins
- :
- 8.5V
- :
- 14V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (1)
Available for back order
2,500 more will be available on 2/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥498.72 (¥548.59) | ( ) |
10+ | ¥347.86 (¥382.65) | ( ) |
50+ | ¥325.00 (¥357.50) | ( ) |
100+ | ¥305.84 (¥336.42) | ( ) |
250+ | ¥286.27 (¥314.90) | ( ) |
500+ | ¥261.93 (¥288.12) | ( ) |
1000+ | ¥244.09 (¥268.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.