You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONOLITHIC POWER SYSTEMS (MPS) MP4078GS-P
LED Driver, Primary-Side Control, Buck-Boost/Flyback, SOIC-8, SMD, 8.4 to 25 V in
- Manufacturer Part No:
- MP4078GS-P
- Order Code:
- 3678499
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MP4078GS-P Datasheet
Product Overview
- Primary side control with simple design and minimal external components
- Ultrq low no load power consumption, typically below 50mW with 230VAC
- PSR with good regulation (
±3%), good performance on PF and THD - Fast transient response
- Novel control scheme with continuous peak current limitation
- Brownout protection and thermal shutdown
- Output short-circuit protection, primary side overcurrent protection and overtemperature protection
- High PF(
0.95) and low THD ( 10%) - Fast start-up by cascode-MOSFET technique
- Typically used for smart LED lighting and front-end pre-regulators
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8.4V
- :
- 25V
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- Buck-Boost, Flyback
- :
- Isolated, Non Isolated
- :
- -
- :
- -
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥384.04 (¥422.44) | ( ) |
10+ | ¥238.26 (¥262.09) | ( ) |
50+ | ¥213.97 (¥235.37) | ( ) |
100+ | ¥189.67 (¥208.64) | ( ) |
250+ | ¥166.16 (¥182.78) | ( ) |
500+ | ¥151.11 (¥166.22) | ( ) |
1000+ | ¥143.09 (¥157.40) | ( ) |
2500+ | ¥135.07 (¥148.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.