You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MP3370GN-Z

LED Driver, 1 Output, Boost, 3.5 V to 36 V Input, 400 kHz, 38 V Output, HSOIC-8

MONOLITHIC POWER SYSTEMS (MPS) MP3370GN-Z
MONOLITHIC POWER SYSTEMS (MPS) MP3370GN-Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP3370GN-Z
Order Code:
3392494
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP3370GN-Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost

:
-

:
3.5V

:
36V

:
38V

:
-

:
400kHz

:
Surface Mount

:
HSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MP3370 is a fixed-frequency boost converter with current source. It is ideal for medium-to-high current boost LED driver applications. The MP3370 regulates the output voltage up to 38V to drive more LEDs with an integrated 100mohm/50V low-side MOSFET. The peak current-mode regulation and external compensation components allow the MP3370 control loop to be optimized over a wide variety of input voltage, output voltage and load current applications. The internal soft-start, cycle-by-cycle current limiting and input under voltage lockout prevent overstressing or damage to sensitive external circuitry at start-up and fault condition. The MP3370 supports PWM dimming and analogue dimming for flexible dimming application.
  • More than 3A peak current limit
  • Internal 100mohm 50V power switch
  • LED open/short protection
  • Inductor/diode short protection
  • 43.5V over-voltage protection
  • Thermal shutdown

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

6,302 In stock

2,500 more will be available on 4/26/25

Reserving future stock
6,302 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥459.28 (¥505.21 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥459.28 (¥505.21)
50+ ¥456.93 (¥502.62)
100+ ¥454.58 (¥500.04)
500+ ¥449.88 (¥494.87)
1000+ ¥421.66 (¥463.83)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --