You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MP1909GTL-P

Gate Driver, 1 Channels, Half Bridge, MOSFET, 8 Pins, SOT-583

MONOLITHIC POWER SYSTEMS (MPS) MP1909GTL-P
MONOLITHIC POWER SYSTEMS (MPS) MP1909GTL-P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP1909GTL-P
Order Code:
3897501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP1909GTL-P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MP1909 is a high-frequency, 30V, half bridge, N-channel power MOSFET driver. Its low-side and high-side driver channels are controlled by a signal input. Internal adaptive dead time control circuitry reduces the switching power loss and prevents shoot-through. Both outputs are disabled when the EN pin is pulled low. The integrated bootstrap diode reduces external component count. Undervoltage lockout (UVLO) functionality protects the IC from operating at insufficient power supplies. Thermal shutdown protection functions can protect the IC from over-temperature conditions. It is available in an 8-pin SOT-583 (1.6mmx2.1mm) package. Applications include electronic cigarettes, wireless charging, drones, avionics DC/DC converters and active-clamp forward converters.
  • Drives N-channel MOSFET half-bridge
  • Up to 50V VBST voltage
  • 4.5V to 12V gate drive voltage
  • On-chip bootstrap diode
  • Up to 2.2MHz switching frequency
  • One PWM signal generates both drives
  • Low quiescent current
  • 100% duty support
  • UVLO for high-side and low-side gate drives

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
Half Bridge

:
MOSFET

:
8Pins

:
SOT-583

:
Surface Mount

:
-

:
-

:
-

:
-300mV

:
15V

:
-65°C

:
150°C

:
30ns

:
110ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

552 In stock Need more?

552 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥319.77 ( ¥351.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥319.77 (¥351.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥197.51 (¥217.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥176.82 (¥194.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥156.13 (¥171.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥135.91 (¥149.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥118.49 (¥130.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --