You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONOLITHIC POWER SYSTEMS (MPS) MCS1805GS-330-B-P
Current Sensor, Hall Effect, Linear, Bidirectional, ± 2.5%, SOIC, 8 Pins
- Manufacturer Part No:
- MCS1805GS-330-B-P
- Order Code:
- 4659374
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MCS1805GS-330-B-P Datasheet
Product Overview
- 3.3V supply voltage, ±30A rated current
- 44mV/A sensitivity, ±30A OCD threshold
- Immune to external gradient magnetic fields by differential sensing
- Extreme low-noise density
- 3kVRMS minimum isolation voltage, 580VRMS maximum working voltage
- ±2.5% total accuracy, 120kHz bandwidth
- Custom overcurrent detection (OCD) from 50% to 240% of IPMAX
- Output voltage (VOUT) proportional to AC or DC currents
- Ratiometric VOUT from supply voltage, factory-trimmed for accuracy
- SOIC-8 package, operating temperature (TJ) range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hall Effect, Linear
- :
- Bidirectional
- :
- ± 2.5%
- :
- SOIC
- :
- 8Pins
- :
- 3V
- :
- 3.6V
- :
- 30A
- :
- 3kVrms
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥415.73 (¥457.30) |
10+ | ¥375.77 (¥413.35) |
25+ | ¥365.51 (¥402.06) |
50+ | ¥354.78 (¥390.26) |
100+ | ¥338.14 (¥371.95) |
250+ | ¥320.76 (¥352.84) |
500+ | ¥307.77 (¥338.55) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.