You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MONOLITHIC POWER SYSTEMS (MPS) EV5490-C-00A
Evaluation Board, MP5490GC-0000, Multifunction Power Management
New
- Manufacturer Part No:
- EV5490-C-00A
- Order Code:
- 4659348
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- EV5490-C-00A Datasheet
Product Overview
- Input voltage for the circuitry range (VIN1) range from 2.7V to 5.5V at TA = 25°C
- 250mA maximum ID current at RIMON = 60.4Kohm, 0.1%
- EML bias VBx pin range from -0.1V to -2.5V
- MPD current sensed range from 0mA to 5mA
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Monolithic Power Systems
- :
- MP5490GC-0000
- :
- Power Management
- :
- Multifunction Power Management
- :
- Evaluation Board MP5490GC-0000
- :
- -
Technical Documents (1)
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,851.98 (¥4,237.18) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.