You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOMENTIVE PERFORMANCE MATERIALS RTV615-010

SILICONE SEALANT, 10.01LB, CLEAR

MOMENTIVE PERFORMANCE MATERIALS RTV615-010

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTV615-010
Order Code:
3227417
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RTV
Also Known As:
RTV615-1G
Technical Datasheet:
RTV615-010   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RTV)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone

:
Electronics

:
Pail

:
Transparent

:
-

:
10.01lb

:
RTV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The RTV615-010 is a Silicone Rubber Compound, clear liquids which cure at room temperature to high strength silicone rubber with the addition of curing agents. These two-component products are supplied with curing agent in matched kits which are designed for use at a convenient 10:1 ratio by weight. These compounds are clear and colorless but differ in low temperature flexibility. All three are low viscosity, easily pourable liquids with nominal viscosities ranging between 3000 and 7000cps. Silicone rubber compounds have been used for protection of electronic components and assemblies against shock, vibration, moisture, ozone, dust, chemicals and other environmental hazards by potting or encapsulation of the components and assemblies.
  • Low viscosity allows easy flow in and around complex parts
  • Excellent electrical insulation and shock resistance
  • Cure rate can be accelerated by heat
  • Will cure in deep sections or enclosed assemblies without exotherm and with low shrinkage
  • Chemical composition contains no solvents for ease of use on production lines
  • Clarity permits visual inspection for easy identification and repair of encapsulated parts
  • 1.02 Specific gravity
  • 19.7kV/mm Electric strength

Also Known As

RTV615-1G

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥240,433.55 (¥264,476.91 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥240,433.55 (¥264,476.91)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --