You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOMENTIVE PERFORMANCE MATERIALS RTV108 2.8OZ TUBE

Sealant, Silicone, 1-Part, Electrical, Electronics, Tube, Transparent, 2.8fl.oz (US)

MOMENTIVE PERFORMANCE MATERIALS RTV108 2.8OZ TUBE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTV108 2.8OZ TUBE
Order Code:
3227335
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RTV100 Series
Also Known As:
RTV108-85ML
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RTV100 Series)

See all from this product range

Alternatives for RTV108 2.8OZ TUBE

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
30 In stock

Each

Pricing is unavailable. Please contact customer services.

1+ ¥3,848.72 (¥4,233.59) 24+ ¥3,561.38 (¥3,917.52) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone

:
General Purpose

:
Tube

:
Transparent

:
2.8fl.oz (US)

:
-

:
RTV100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

RTV108 2.8OZ TUBE is a RTV100 series adhesive sealant. It is a one component, ready-to-use adhesive sealant that is extremely versatile. This cure is a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapor is released from the sealant surface as a by-product of cure. Sealant is a standard strength paste consistency product that can be applied to vertical and overhead surfaces where pourable/self-levelling sealants are impractical. Since this sealant utilizes a moisture cure system, this must not be used in thicknesses of greater than 6mm. Potential applications include general purpose bonding, sealing, electrical insulation, formed in-place gaskets. Can be applied to vertical or overhead surfaces.
  • Capability to cure at room temperature and ambient humidity
  • Self adhesion properties, low temperature flexibility
  • High temperature performance
  • Excellent weatherability and ozone and chemical resistance
  • Excellent electrical insulation properties
  • Paste consistency, translucent colour
  • 2.8fl.oz (US) volume, 400g/min application rate
  • 28kg/cm² tensile strength
  • UL - File 36952
  • 204°C maximum continuous operating temperature

Also Known As

RTV108-85ML

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,220.65 (¥2,442.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥2,220.65 (¥2,442.72)
25+ ¥2,035.36 (¥2,238.90)
50+ ¥1,847.93 (¥2,032.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --