You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOMENTIVE PERFORMANCE MATERIALS RTV-615 CLEAR 1#

SILICONE SEALANT, BOTTLE, CLEAR

MOMENTIVE PERFORMANCE MATERIALS RTV-615 CLEAR 1#

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTV-615 CLEAR 1#
Order Code:
3227415
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RTV
Also Known As:
RTV615-1P
Technical Datasheet:
RTV-615 CLEAR 1#   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RTV)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone

:
Electronics

:
Bottle

:
Transparent

:
-

:
1lb

:
RTV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The RTV-615 CLEAR 1# is a Silicone Rubber Compound is clear liquids which cure at room temperature to high strength silicone rubber with the addition of curing agents. This two-component product is supplied with curing agent in matched kits which are designed for use at a convenient 10:1 ratio by weight. The silicone rubber compound has been used for protection of electronic components and assemblies against shock, vibration, moisture, ozone, dust, chemicals and other environmental hazards by potting or encapsulation of the components and assemblies. Low viscosity allows easy flow in and around complex parts, providing excellent electrical insulation and shock resistance. The optical clarity of this silicone rubber compound suggests evaluation for applications such as potting solar cells for maximum light transmission and electronic assemblies where component identification is necessary or desirable.
  • Convenient 10:1 mixing ratio for use in automatic dispensing or hand operation
  • Cure rate can be accelerated by heat
  • Chemical composition contains no solvents for ease of use on production lines
  • Clarity permits visual inspection for easy identification and repair of encapsulated parts
  • Retention of elastomeric properties at temperature up to 204°C (400°F)
  • Clear and colourless

Also Known As

RTV615-1P

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥38,791.39 (¥42,670.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥38,791.39 (¥42,670.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --