You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLYKOTE MOLYKOTE 4, 100G
Electrical Insulating Compound, Silicone, DC4, Grease, Tube, 100g
- Manufacturer:
- MOLYKOTE MOLYKOTE
- Manufacturer Part No:
- MOLYKOTE 4, 100G
- Order Code:
- 537019
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MOLYKOTE 4, 100G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Grease
- :
- Tube
- :
- -
- :
- 100g
- :
- -
Technical Documents (3)
Product Overview
- MOLYKOTE® 4 electrical insulating compound (MS4)
- High dielectric strength
- Low volatility and highly water-repellent
- Moisture-resistant
- Good thermal oxidation and chemical stability
- Meets requirements of SAE AS 8660
- Certification to NSF 51 and 61
- Meets requirements of FDA 21 CFR 175.300
- Odourless
- Adheres readily to dry metals, ceramics, rubber, plastics and insulating resins
5,540 In stock
2,564 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,976 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available on 1/22/25
2,000 more will be available on 2/14/25
1,960 more will be available on 2/28/25
2,000 more will be available on 3/28/25
2,000 more will be available on 5/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
10 more will be available on 1/22/25
2,000 more will be available on 2/14/25
1,960 more will be available on 2/28/25
2,000 more will be available on 3/28/25
2,000 more will be available on 5/5/25
2,976 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,082.88 (¥2,291.17) | ( ) |
10+ | ¥1,873.20 (¥2,060.52) | ( ) |
50+ | ¥1,836.29 (¥2,019.92) | ( ) |
100+ | ¥1,620.76 (¥1,782.84) | ( ) |
250+ | ¥1,588.35 (¥1,747.19) | ( ) |
500+ | ¥1,508.94 (¥1,659.83) | ( ) |
1250+ | ¥1,429.52 (¥1,572.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.