You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLYKOTE MOLYKOTE 33L, 100G
Grease, 33 Light, Tub, 100G
- Manufacturer:
- MOLYKOTE MOLYKOTE
- Manufacturer Part No:
- MOLYKOTE 33L, 100G
- Order Code:
- 3605774
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MOLYKOTE 33L, 100G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Grease
- :
- Tube
- :
- -
- :
- 100g
- :
- -
Technical Documents (2)
Product Overview
- Good oxidation resistance
- Superior low-temperature characteristics
- Compatible with most plastics, water-resistant
- Silicone oil, lithium soap composition
- 1.0g/cm³ density, 100mm²/s base oil viscosity at 25°C
- Off-white appearance
- 250,000mm/minute maximum Dn value
- Wide service-temperature range from -73°C to 180°C
Footnotes
58 In stock
58 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 1/21/25
60 more will be available on 3/2/25
100 more will be available on 4/13/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
20 more will be available on 1/21/25
60 more will be available on 3/2/25
100 more will be available on 4/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,488.41 (¥4,937.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.