You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX N03MA03124
Circular Connector, Circular Industrial, BRAD Nano-Change 120091 Series, Cable Mount Plug
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- N03MA03124
- Order Code:
- 1606734
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 120091-0004
- Technical Datasheet:
- N03MA03124 Datasheet
Product Range Selector (BRAD Nano-Change 120091 Series)
See all from this product rangeProduct Overview
- External thread coupling
- 4A Maximum current per contact
- 60VAC/75VDC Maximum voltage
- IP67 Protection
- 4A Maximum current per contact
- 60VAC/75VDC Maximum voltage
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- BRAD Nano-Change 120091 Series
- :
- Cable Mount Plug
- :
- 3Contacts
- :
- Solder Pin
- :
- Threaded
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Copper
- :
- Gold
Technical Documents (1)
Also Known As
295 In stock Need more?
295 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,655.32 (¥4,020.85) | ( ) |
3+ | ¥3,517.91 (¥3,869.70) | ( ) |
5+ | ¥3,298.95 (¥3,628.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.