You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX A-70555-0001
Pin Header, Shrouded, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, SL 70555
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- A-70555-0001
- Order Code:
- 2679900
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 70555-0001, GTIN UPC EAN: 800753623927
- Technical Datasheet:
- A-70555-0001 Datasheet
Product Range Selector (SL 70555)
See all from this product rangeProduct Overview
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal, Wire-to-Board
- :
- Through Hole
- :
- SL 70555
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (1)
Also Known As
226 In stock
226 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥214.75 (¥236.23) | ( ) |
10+ | ¥175.56 (¥193.12) | ( ) |
100+ | ¥140.14 (¥154.15) | ( ) |
500+ | ¥123.37 (¥135.71) | ( ) |
5000+ | ¥123.21 (¥135.53) | ( ) |
10000+ | ¥121.33 (¥133.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.