You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 93601-0255
Heavy Duty Connector, 93601, Insert, 16 Contacts, 16B, Receptacle, Spring Socket
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 93601-0255
- Order Code:
- 2918234
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 93601
- Also Known As:
- 7316.5853.0, GTIN UPC EAN: 887191879536
- Technical Datasheet:
- 93601-0255 Datasheet
Product Range Selector (93601)
See all from this product rangeProduct Overview
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 93601
- :
- Insert
- :
- 16 Contacts
- :
- 16B
- :
- Receptacle (View Associated Connectors)
- :
- Spring Socket
- :
- 16A
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,035.15 (¥2,238.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.