You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 93463-5206
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Panel Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 93463-5206
- Order Code:
- 2783898
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 889056622707
- Technical Datasheet:
- 93463-5206 Datasheet
Product Range Selector (MXMag 93463)
See all from this product rangeProduct Overview
- 25.4mm (1.00”) inverted (tab-up)
- Right-angle, inverted profile
- Available without shield tabs
- Available with green-yellow LEDs
- 0.5A, 125VDC rated
- Operating temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5
- :
- -
- :
- Panel Mount
- :
- Right Angle
- :
- Shielded
- :
- With Magnetics
- :
- With LED
- :
- Without Light Pipe
- :
- MXMag 93463
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,083.15 (¥1,191.47) | ( ) |
10+ | ¥943.18 (¥1,037.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.