You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 90131-0767
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90131-0767
- Order Code:
- 9733612
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0800753696655
- Technical Datasheet:
- 90131-0767 Datasheet
Product Range Selector (C-Grid III 90131)
See all from this product rangeProduct Overview
- Black colour
- Current rating per contact is 3A
- Voltage rating is 350V
- Temperature range from -55 to 125°C
Applications
Commercial Vehicle, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 14Contacts
- :
- Through Hole Straight
- :
- C-Grid III 90131
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- -
Technical Documents (5)
Also Known As
961 In stock
961 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
179 more will be available on 3/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
179 more will be available on 3/2/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
- 1500+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥297.84 (¥327.62) | ( ) |
100+ | ¥291.58 (¥320.74) | ( ) |
375+ | ¥282.64 (¥310.90) | ( ) |
1500+ | ¥273.93 (¥301.32) | ( ) |
3000+ | ¥265.89 (¥292.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.