You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 90130-1210

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight

MOLEX 90130-1210

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90130-1210
Order Code:
9733906
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800753538849
Technical Datasheet:
90130-1210   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C-Grid III 90130)

See all from this product range

Product Overview

The 90130-1210 is a 10-circuit 2-row C-Grid III™ vertical header with gold-plated copper contacts and through hole termination. This 90130 series PCB header is made of polyester, mates with 90142 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 3A
  • Voltage rating is 350VAC/DC
  • Temperature range from -55 to 125°C

Applications

Commercial Vehicle, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
10Contacts

:
Through Hole Straight

:
C-Grid III 90130

:
Shrouded

:
Brass

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 800753538849

1,932 In stock Need more?

1,932 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥286.86 ( ¥315.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 504+
  • 5040+
  • 10080+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥286.86 (¥315.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥208.48 (¥229.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥183.40 (¥201.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
504+ ¥174.00 (¥191.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5040+ ¥164.59 (¥181.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10080+ ¥158.32 (¥174.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --