You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 90121-0766
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90121-0766
- Order Code:
- 9733477
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800753706347
- Technical Datasheet:
- 90121-0766 Datasheet
Product Range Selector (C-Grid III 90121)
See all from this product rangeProduct Overview
- Black colour
- 3A Current rating per contact
- 350V Voltage rating
- -55 to 125°C Temperature range
Applications
Commercial, Consumer Electronics, Industrial, Sensing & Instrumentation, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Right Angle
- :
- C-Grid III 90121
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- -
Technical Documents (4)
Also Known As
Available for back order
150 more will be available on 4/21/25
150 more will be available on 7/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥223.21 (¥245.53) | ( ) |
10+ | ¥182.14 (¥200.35) | ( ) |
100+ | ¥148.47 (¥163.32) | ( ) |
500+ | ¥139.51 (¥153.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.