You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 90120-0762..
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, C-Grid III 90120
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90120-0762..
- Order Code:
- 9733302
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800753716520
- Technical Datasheet:
- 90120-0762.. Datasheet
Product Range Selector (C-Grid III 90120)
See all from this product rangeAlternatives for 90120-0762..
Product Overview
- Polyester black colour housing
- Brass contacts
- Operating temperature range from -55°C to 125°C
- Maximum current per contact is 3.0A
- Maximum voltage is 350VAC/DC
- UL, CSA approved
Applications
Industrial, Commercial, Automotive, Sensing & Instrumentation, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Straight
- :
- C-Grid III 90120
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- -
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥34.88 (¥38.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.