You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 90119-2109
Contact, C-Grid III™, C-Grid III 90119, Socket, Crimp, 22 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 90119-2109
- Order Code:
- 2060660
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C-Grid III 90119
- Also Known As:
- GTIN UPC EAN: 800753721562
- Technical Datasheet:
- 90119-2109 Datasheet
Product Range Selector (C-Grid III 90119)
See all from this product rangeProduct Overview
- 1.016µm mating minimum plating
- 1.02 to 1.47mm wire insulation diameter
Applications
Commercial Vehicle, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C-Grid III 90119
- :
- Socket
- :
- Crimp
- :
- Tin Plated Contacts
- :
- Molex C-Grid III 90156, 90123, 90142, 90143, 90160 Series Modular Housing Connectors
- :
- Phosphor Bronze
Technical Documents (4)
Also Known As
37,103 In stock Need more?
6,042 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
31,061 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
31,061 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9.37 (¥10.31) | ( ) |
1000+ | ¥9.26 (¥10.19) | ( ) |
5000+ | ¥7.60 (¥8.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.