You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 887689810
Audio / Video Cable Assembly, HDMI A Plug, HDMI A Plug, 6.6 ft, 2 m, Black, 88768
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 887689810
- Order Code:
- 4895630
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 88768
- Also Known As:
- 88768-9810, GTIN UPC EAN: 756054858448
- Technical Datasheet:
- 887689810 Datasheet
Product Range Selector (88768)
See all from this product rangeAlternatives for 887689810
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- 88768
Technical Documents (5)
Product Overview
- Through hole termination interface
- 100Ω Impedance
- 0.5A Maximum current per contact
- 40V Maximum voltage
- 1mm Pitch, mating interface
Applications
Multimedia
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,665.65 (¥4,032.22) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.