You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 88768-9830
Audio / Video Cable Assembly, HDMI A Plug, HDMI A Plug, 16.4 ft, 5 m, Black, 88768
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 88768-9830
- Order Code:
- 8749990
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 88768
- Also Known As:
- GTIN UPC EAN: 756054858462
- Technical Datasheet:
- 88768-9830 Datasheet
Product Range Selector (88768)
See all from this product rangeAlternatives for 88768-9830
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- Black
- :
- 88768
Technical Documents (4)
Product Overview
- Compact and user-friendly design
- 5 Gbps
- HDMI to DVI cables
- Mounting flange
- Triad signal layout
- Triad signal layout
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,368.47 (¥2,605.32) | ( ) |
10+ | ¥2,321.11 (¥2,553.22) | ( ) |
25+ | ¥2,273.74 (¥2,501.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.