You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 87832-5622

Pin Header, Vertical, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount Straight

MOLEX 87832-5622

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87832-5622
Order Code:
1392022
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 822348271450
Technical Datasheet:
87832-5622   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Milli-Grid 87832)

See all from this product range

Product Overview

The 87832-5622 from Molex is a Milli-Grid fully shrouded dual row header. This header is made of phosphor bronze material with gold plating and tin termination plating. It mates with Milli-Grid vertical through hole receptacle 79107, 78787, Milli-Grid flex-to-board vertical receptacle 79108, Milli-Grid vertical surface mount receptacle 79109, 78788, Milli-Grid crimp housing 51110, Milli-Grid cable-to-board receptacle 87568.
  • Early entry system crimp terminals
  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Maximum 2A current per contact, maximum 125V voltage
  • Nylon resin
  • Lock to mating part with side and centre windows, PCB locator and with centre polarization slot

Applications

Automotive, Consumer Electronics, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
Surface Mount Straight

:
Milli-Grid 87832

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

GTIN UPC EAN: 822348271450

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥258.64 ( ¥284.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2000 Minimum: 2000
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥258.64 (¥284.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --