You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 87832-1421

Pin Header, Shrouded, Signal, 2 mm, 2 Rows, 14 Contacts, Surface Mount Straight, Milli-Grid 87832

MOLEX 87832-1421

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87832-1421
Order Code:
1654554
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 822348274451
Technical Datasheet:
87832-1421   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Milli-Grid 87832)

See all from this product range

Product Overview

The 87832-1421 is a 14-way 2-row vertical Milli-Grid™ Header with gold-plated phosphor bronze contacts. It mates with 79107 and 78787 Milli-Grid™ vertical through hole receptacle, 79108 Milli-Grid™ flex-to-board vertical receptacle, 79109 and 78788 Milli-Grid™ vertical surface mount receptacle, 51110 Milli-Grid™ crimp housing and 87568 Milli-Grid™ cable-to-board receptacle. The 87832 series PCB header comes with black nylon resin, locking windows and centre polarization slot. This header is ideal for signal and wire-to-board applications.
  • Locking windows ensure firm locking to receptacle
  • Centre polarization slot prevents mismating
  • Keying to mating part
  • Lock to mating part
  • Fully shrouded
  • Surface mount compatible
  • UL94V-0 flammability rating
  • Maximum current per contact is 2A
  • Maximum voltage rating is 125V
  • Operating temperature range from -55°C to +105°C
  • -55 to 105°C Operating temperature range

Applications

Automotive, Consumer Electronics, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal

:
2mm

:
2Rows

:
14Contacts

:
Surface Mount Straight

:
Milli-Grid 87832

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822348274451

775 In stock Need more?

775 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥358.96 ( ¥394.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 256+
  • 512+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥358.96 (¥394.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥271.18 (¥298.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ ¥250.80 (¥275.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
256+ ¥236.70 (¥260.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
512+ ¥230.43 (¥253.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --