You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 87758-1616

Pin Header, Square Pin, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Straight

MOLEX 87758-1616

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87758-1616
Order Code:
7472366
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 822348273577
Technical Datasheet:
87758-1616   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Milli-Grid 87758)

See all from this product range

Product Overview

The 87758-1616 is a 16-circuit 2-row 2mm pitch Milli-Grid™ vertical header with gold-plated phosphor bronze contacts and through hole termination. This 87758 series PCB header is made of nylon, mates with Milli-Grid™ vertical through hole receptacle 79107, 78787, Milli-Grid™ flex-to-board vertical receptacle 79108, Milli-Grid™ Vertical surface mount receptacle 79109, 78788, Milli-Grid™ top entry surface mount receptacle 87381, Milli-Grid™ crimp housing 51110, suitable for signal and board-to-board applications. The high-density Milli-Grid™ connector system based on a 2 by 2mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.
  • Early entry system crimp terminals provides longer pin wipe for a more reliable contact
  • Centre polarization key prevents mismating
  • Locking ramps provides strong retention force to header
  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 2A
  • Voltage rating of 125V
  • Operating temperature range from -55°C to +105°C

Applications

Automotive, Consumer Electronics, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2mm

:
2Rows

:
16Contacts

:
Through Hole Straight

:
Milli-Grid 87758

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822348273577

16,202 In stock Need more?

16,202 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥114.65 ( ¥126.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥114.65 (¥126.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥105.19 (¥115.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --