You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 87568-1693

IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 16 Contacts, Cable Mount

MOLEX 87568-1693

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87568-1693
Order Code:
2112439
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Milli-Grid 87568 Series
Also Known As:
GTIN UPC EAN: 822348457670
Technical Datasheet:
87568-1693   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Milli-Grid 87568 Series)

See all from this product range

Product Overview

The 87568-1693 is a 16-circuit 2-row 2mm pitch Milli-Grid™ Cable-to-board receptacle, with centre polarization key and locking friction ramp, gold-plated copper alloy contacts and IDT termination. This 87568 series receptacle is made of polyester, mates with 87831 vertical PCB header, 87832 surface mount PCB header, 87833 right angle PCB header. The high-density Milli-Grid™ connector system based on a 2 by 2mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.
  • Early entry system crimp terminals provides longer pin wipe for a more reliable contact
  • Centre polarization key prevents mismating
  • Locking ramps provides strong retention force to header
  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 1A
  • Voltage rating of 125V
  • Operating temperature range from -20°C to +85°C

Applications

Automotive, Consumer Electronics, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
Female

:
2 Row

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Milli-Grid 87568 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822348457670

2,300 In stock

859 more will be available on 2/21/25
1,610 more will be available on 3/30/25

Reserving future stock
987 deliver in 2-3 business days from our SG warehouse
1,313 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥338.58 ( ¥372.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 98+
  • 294+
  • 588+
  • 5096+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥338.58 (¥372.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥257.07 (¥282.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
98+ ¥253.94 (¥279.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
294+ ¥250.80 (¥275.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
588+ ¥247.67 (¥272.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5096+ ¥241.40 (¥265.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --