You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 87427-0802
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 87427-0802
- Order Code:
- 2313586
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800754801591
- Technical Datasheet:
- 87427-0802 Datasheet
Product Range Selector (Mini-Fit Jr. 87427)
See all from this product rangeProduct Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power, Wire-to-Board
- :
- 4.2mm
- :
- 2Rows
- :
- 8Contacts
- :
- Through Hole Right Angle
- :
- Mini-Fit Jr. 87427
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (4)
Also Known As
164 In stock
164 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
450 more will be available on 3/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
450 more will be available on 3/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 200+
- 750+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥175.43 (¥192.97) | ( ) |
200+ | ¥171.82 (¥189.00) | ( ) |
750+ | ¥166.85 (¥183.54) | ( ) |
3000+ | ¥162.79 (¥179.07) | ( ) |
6000+ | ¥159.18 (¥175.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.