You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 87421-0000
Contact, Pico-SPOX™, Pico-SPOX 87421, Socket, Crimp, 24 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 87421-0000
- Order Code:
- 2358059
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800753542686
- Technical Datasheet:
- 87421-0000 Datasheet
Product Range Selector (Pico-SPOX 87421)
See all from this product rangeProduct Overview
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Applications
Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pico-SPOX 87421
- :
- Socket
- :
- Crimp
- :
- Tin Plated Contacts
- :
- Molex Pico-SPOX 87439 Series Housing Connectors
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
55,000 In stock
15,000 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
40,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80,000 more will be available on 3/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
80,000 more will be available on 3/2/25
Reserving future stock40,000 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 20000+
- 40000+
- 60000+
- 100000+
- 140000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
20000+ | ¥2.26 (¥2.49) | ( ) |
40000+ | ¥2.12 (¥2.33) | ( ) |
60000+ | ¥2.05 (¥2.26) | ( ) |
100000+ | ¥1.97 (¥2.17) | ( ) |
140000+ | ¥1.96 (¥2.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7.15 (¥7.865) | (¥7.865) |
1000+ | ¥7.04 (¥7.744) | (¥7.744) |
3000+ | ¥6.93 (¥7.623) | (¥7.623) |
7500+ | ¥6.71 (¥7.381) | (¥7.381) |
Pricing is unavailable. Please contact customer services.