You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 87369-0700

Connector Housing, 87369, Receptacle, 7 Ways, 2 mm, 50212 Crimp Terminal

MOLEX 87369-0700

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87369-0700
Order Code:
1451918
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800754326025
Technical Datasheet:
87369-0700   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (87369)

See all from this product range

Product Overview

The 87369-0700 is a 7-position 1-row Crimp Housing made of natural colour nylon. It mates with 89400 vertical header and 89401 right-angle header. It is used with the 50212 and 104440 crimp terminals.
  • UL94V-0 Flammability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
87369

:
Receptacle (View Associated Connectors)

:
7Ways

:
2mm

:
50212 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 800754326025

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10.51 ( ¥11.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 12000 Minimum: 12000
  • 12000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
12000+ ¥10.51 (¥11.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --