You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 76825-0010

Pin Header, Power, Wire-to-Board, 5.7 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

MOLEX 76825-0010

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
76825-0010
Order Code:
2517630
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
76825-00010, GTIN UPC EAN: 887191453873
Technical Datasheet:
76825-0010   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mega-Fit 76825)

See all from this product range

Alternatives for 76825-0010

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

Mega-Fit Power Connectors deliver 23A per circuit through fully protected header pins and receptacle terminals.
  • Power-dense design with high current terminals
  • Terminal interface with six independent points of contact (split-box terminal design)
  • Positive lock housing
  • Polarized retention peg ensures proper orientation on the PCB

Applications

Consumer Electronics, Commercial Vehicle, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power, Wire-to-Board

:
5.7mm

:
2Rows

:
10Contacts

:
Through Hole Right Angle

:
Mega-Fit 76825

:
Shrouded

:
Copper

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

76825-00010, GTIN UPC EAN: 887191453873

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥497.57 ( ¥547.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥497.57 (¥547.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥405.81 (¥446.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥375.91 (¥413.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --