You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 73415-0963.
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 73415-0963.
- Order Code:
- 2614866
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 73415
- Also Known As:
- GTIN UPC EAN: 800756179612
- Technical Datasheet:
- 73415-0963. Datasheet
Product Range Selector (73415)
See all from this product rangeAlternatives for 73415-0963.
Product Overview
- Edge mount PCB connector
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MMCX Coaxial
- :
- Straight Jack
- :
- Board Edge / End Launch
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- PCB Mount
- :
- 73415
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 15+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥332.43 (¥365.67) | ( ) |
15+ | ¥288.56 (¥317.42) | ( ) |
50+ | ¥270.05 (¥297.06) | ( ) |
100+ | ¥259.11 (¥285.02) | ( ) |
250+ | ¥249.62 (¥274.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.