You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 73403-6263

RF / Coaxial Connector, FAKRA Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG316, Phosphor Bronze

MOLEX 73403-6263

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73403-6263
Order Code:
2373797
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 887191452524
Technical Datasheet:
73403-6263   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (73403)

See all from this product range

Product Overview

The 73403-6263 is a FAKRA II SMB Plug with keying option D, brass body, gold-plated phosphor bronze contacts and cable mounting. This 73403 series plug has PP insulation and crimp termination. The FAKRA II SMB RF connector provides the benefits of multiple colours, key codes and a 360°rotation, a secondary locking latch delivers easy cable routing between antennas and multimedia units while meeting the USCAR requirements for on-board telematics systems. The FAKRA II SMB product meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective attributes as the original FAKRA connector series. The enhanced features offered by the FAKRA II connector system demonstrate Molex's dedication to meet the continued mechanical and environmental requirements of the automotive industry.
  • Colour coded and keyed shrouds - Prevents mismating and helps guide proper connection
  • Rotates 360° inside plastic shroud - Ease-of-routing inside an automobile, less stress on cable

Applications

Aerospace, Defence, Military, Automotive, Audio, Commercial, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FAKRA Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
RG174, RG316

:
Phosphor Bronze

:
Gold Plated Contacts

:
6GHz

:
Cable Mount

:
73403

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 887191452524

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥652.08 ( ¥717.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥652.08 (¥717.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥448.44 (¥493.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --