You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 73391-0320

RF / Coaxial Connector, SMA RP Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass

MOLEX 73391-0320
MOLEX 73391-0320

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73391-0320
Order Code:
2612350
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
73391
Also Known As:
GTIN UPC EAN: 800756586489
Technical Datasheet:
73391-0320   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (73391)

See all from this product range

Product Overview

  • Right angle SMA jack with reverse polarity
  • PCB through hole mounting
  • 50 ohm impedance

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA RP Coaxial

:
Right Angle Jack

:
Through Hole Right Angle

:
50ohm

:
-

:
Brass

:
Gold Plated Contacts

:
18GHz

:
PCB Mount

:
73391

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 800756586489

Available for back order

Deliveries start from 2/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥675.60 ( ¥743.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 80+
  • 560+
  • 1040+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥675.60 (¥743.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥504.74 (¥555.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
80+ ¥503.17 (¥553.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
560+ ¥485.93 (¥534.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1040+ ¥465.12 (¥511.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --