You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 73100-0257

RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Crimp, 50 ohm, RG174, RG188, RG316

MOLEX 73100-0257

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73100-0257
Order Code:
1909323
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
73100
Also Known As:
GTIN UPC EAN: 800753680531
Technical Datasheet:
73100-0257   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (73100)

See all from this product range

Product Overview

The 73100-0257 is a SMB Right Angle Plug for use with RG174, RG188 and RG316 RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMB Coaxial

:
Right Angle Plug

:
Crimp

:
50ohm

:
RG174, RG188, RG316

:
Beryllium Copper

:
Gold Plated Contacts

:
4GHz

:
Cable Mount

:
73100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 800753680531

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥935.73 ( ¥1,029.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥935.73 (¥1,029.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥864.40 (¥950.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --