You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 71741-0002
Mezzanine Connector, Header, 1 mm, 2 Rows, 84 Contacts, Surface Mount, Phosphor Bronze
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 71741-0002
- Order Code:
- 3863489
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PMC Mezzanine 71741 Series
- Technical Datasheet:
- 71741-0002 Datasheet
Product Range Selector (PMC Mezzanine 71741 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 1mm
- :
- 2Rows
- :
- 84Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PMC Mezzanine 71741 Series
Technical Documents (5)
760 In stock Need more?
760 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 380+
- 1140+
- 1900+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
380+ | ¥734.64 (¥808.10) | ( ) |
1140+ | ¥605.52 (¥666.07) | ( ) |
1900+ | ¥592.16 (¥651.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥786.48 (¥865.128) | (¥865.128) |
25+ | ¥770.84 (¥847.924) | (¥847.924) |
100+ | ¥755.20 (¥830.72) | (¥830.72) |
250+ | ¥740.67 (¥814.737) | (¥814.737) |
Pricing is unavailable. Please contact customer services.