You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 71436-2464
Mezzanine Connector, IEEE 1386, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 71436-2464
- Order Code:
- 2612270
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PMC Mezzanine 71436
- Also Known As:
- GTIN UPC EAN: 800754235150
- Technical Datasheet:
- 71436-2464 Datasheet
Product Range Selector (PMC Mezzanine 71436)
See all from this product rangeAlternatives for 71436-2464
Product Overview
- Vertical orientation
- 64 circuits (loaded)
- High temperature thermoplastic resin material
- 94V-0 flammability
- Surface mount termination interface style
- Operating temperature range from -55°C to +85°C
- Maximum 1A current per contact, maximum 100V voltage
- Natural colour resin
- With PCB locator
- Non stackable, no breakaway
Applications
Communications & Networking, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 1mm
- :
- 2Rows
- :
- 64Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PMC Mezzanine 71436
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 760+
- 1140+
- 1900+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
760+ | ¥563.30 (¥619.63) | ( ) |
1140+ | ¥548.34 (¥603.17) | ( ) |
1900+ | ¥533.24 (¥586.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.