You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 70553-0002

Pin Header, Shrouded, Signal, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, SL 70553

MOLEX 70553-0002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70553-0002
Order Code:
2679896
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SL 70553
Also Known As:
GTIN UPC EAN: 800753686526
Technical Datasheet:
70553-0002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SL 70553)

See all from this product range

Product Overview

The 70553-0002 is a 3-way 1-row right angle SL™ Header with gold-plated contacts. This 70553 series low profile PCB header comes with a high temperature thermoplastic resin housing and 3.05mm pocket. It mates with 70066 option N, 70430, 70400, 70066 option G, 70066 option A SL™ crimp housing. SL products are capable of mating with select C-Grid® and KK® products. This product family is suitable for low-power signal applications. Positive-lock mating interface ensures secure retention with receptacles in high-vibration environments. The header is suitable for signal and wire-to-board applications.
  • Black colour
  • UL94V-0 flammability rating
  • Terminal features two independent points of contact
  • Fully shrouded
  • Lock to mating part
  • Polarized to mating part
  • Maximum durability of 50 mating cycles
  • Maximum current per contact is 3A
  • Maximum voltage rating is 250V

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal

:
2.54mm

:
1Rows

:
3Contacts

:
Through Hole Right Angle

:
SL 70553

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800753686526

13,666 In stock Need more?

2,019 deliver in 2-3 business days from our SG warehouse
11,647 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥112.86 ( ¥124.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥112.86 (¥124.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥87.71 (¥96.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥83.33 (¥91.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥77.39 (¥85.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --