You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 70107-0004

Connector Housing, SL 70107, Plug, 5 Ways, 2.54 mm, Molex SL 70021 Series Pin Contacts

MOLEX 70107-0004

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
70107-0004
Order Code:
2679888
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800753560802
Technical Datasheet:
70107-0004   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SL 70107)

See all from this product range

Product Overview

The 70107-0004 is a 5-way 1-row version-A SL™ wire-to-wire male plug crimp housing made of polyester without mounting ears. It mates with 70066 SL™ crimp housing A, G and D, 70400 SL™ insulation displacement connector assembly, version G housing, 70430 SL™ single row receptacle, version G. The crimp housing is suitable for signal and wire-to-wire applications. This 42022 series crimp housing can be used with 70021 SL™ crimp terminal.
  • Black colour
  • UL94V-0 flammability rating
  • Lock to mating part
  • Polarized to mating part

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Test & Measurement

Warnings

Version C and H will not mate to the 70107 housing series.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SL 70107

:
Plug (View Associated Connectors)

:
5Ways

:
2.54mm

:
Molex SL 70021 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800753560802

717 In stock

1,070 more will be available on 2/16/25

Reserving future stock
717 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥92.95 ( ¥102.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 200+
  • 750+
  • 3000+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥92.95 (¥102.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥91.16 (¥100.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥89.38 (¥98.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥87.70 (¥96.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥72.17 (¥79.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --