You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 68798-0010
USB Cable, Type C Plug to Type C Plug, 1 m, 3.28 ft, USB 2.0, White
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 68798-0010
- Order Code:
- 2894287
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 68798
- Also Known As:
- GTIN UPC EAN: 191128764766
- Technical Datasheet:
- 68798-0010 Datasheet
Product Range Selector (68798)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type C Plug to Type C Plug
- :
- USB 2.0
- :
- White
- :
- -
- :
- 68798
Technical Documents (3)
Product Overview
- Fully shielded
- Supports 4K resolution display
- 10,000 mating cycles
Applications
Automation & Process Control, Commercial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Electronics Design, Imaging, Video & Vision, Power Management, Smartphones, Telecommunications
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,241.23 (¥1,365.35) | ( ) |
10+ | ¥1,145.51 (¥1,260.06) | ( ) |
100+ | ¥1,078.35 (¥1,186.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.