You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 68798-0001
USB Cable, Type A Plug to Type C Plug, 1 m, 3.3 ft, USB 2.0, Black
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 68798-0001
- Order Code:
- 3498899
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 68798
Product Range Selector (68798)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Type C Plug
- :
- USB 2.0
- :
- Black
- :
- -
- :
- 68798
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,764.20 (¥1,940.62) | ( ) |
10+ | ¥1,628.16 (¥1,790.98) | ( ) |
25+ | ¥1,532.69 (¥1,685.96) | ( ) |
50+ | ¥1,480.97 (¥1,629.07) | ( ) |
100+ | ¥1,429.25 (¥1,572.18) | ( ) |
250+ | ¥1,372.21 (¥1,509.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.