You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 67910-1002
0.8 PITCH MINIPCI EXPRESS 4.0H CONN.
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 67910-1002
- Order Code:
- 3103811
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (67910 Series)
See all from this product rangeAlternatives for 67910-1002
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Side
- :
- 1mm
- :
- 52 Contacts
- :
- Surface Mount
- :
- Right Angle
- :
- Solder
- :
- Phosphor Bronze
- :
- 1.52µm Gold Flash Plated Contacts
- :
- LCP (Liquid Crystal Polymer) Body
- :
- 67910 Series
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1080+
- 2160+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥391.66 (¥430.83) | ( ) |
10+ | ¥355.03 (¥390.53) | ( ) |
100+ | ¥344.14 (¥378.55) | ( ) |
500+ | ¥331.30 (¥364.43) | ( ) |
1080+ | ¥314.73 (¥346.20) | ( ) |
2160+ | ¥298.83 (¥328.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.