You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 67643-3911.
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 67643-3911.
- Order Code:
- 1450212
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 67643
- Also Known As:
- GTIN UPC EAN: 822350071666
- Technical Datasheet:
- 67643-3911. Datasheet
Product Range Selector (67643)
See all from this product rangeAlternatives for 67643-3911.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type A
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- 4Ways
- :
- Through Hole Mount
- :
- Right Angle
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 67643
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 750+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
750+ | ¥150.96 (¥166.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.