You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 67068-8000..

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

MOLEX 67068-8000..
MOLEX 67068-8000..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
67068-8000..
Order Code:
1463095
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
67068
Also Known As:
GTIN UPC EAN: 822348721542
Technical Datasheet:
67068-8000..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (67068)

See all from this product range

Product Overview

The 67068-8000 is a shielded I/O USB type-B receptacle connector with kinked solder tabs. This connector made of high-temperature thermoplastic and copper alloy.
  • Gold-plated termination
  • Right angle orientation
  • Black colour
  • UL94V-0 flammability rating

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type B

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
Through Hole Mount

:
Right Angle

:
Phosphor Bronze

:
Gold Plated Contacts

:
67068

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

GTIN UPC EAN: 822348721542

1,368 In stock

1,368 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥191.26 ( ¥210.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥191.26 (¥210.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --